ROHM Type P-Channel MOSFET, 78 A, 40 V P, 8-Pin HSOP RS1G201ATTB1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6379
Mfr. Part No.:
RS1G201ATTB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

78 A

Maximum Drain Source Voltage (Vds)

40 V

Channel Mode

P

Pin Count

8

Package Type

HSOP

Automotive Standard

No

Forward Voltage (Vf)

-1.2 V

Maximum Drain Source Resistance (Rds)

52 mΩ

Maximum Gate Source Voltage (Vgs)

20 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

40 W

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Standards/Approvals

RoHS

Typical Gate Charge (Qg) @ Vgs

130 nC

The ROHM power MOSFET has HSOP8 package type. It is mainly used for load switching.

Low on - resistance

Small surface mount package

Pb-free plating, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy