Infineon IAUC N-Channel MOSFET, 70 A, 80 V Enhancement, 8-Pin SuperSO IAUC70N08S5N074ATMA1
- RS Stock No.:
- 229-1801
- Mfr. Part No.:
- IAUC70N08S5N074ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
In Stock
- 4,730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.163 | €11.63 |
| 50 - 90 | €1.104 | €11.04 |
| 100 - 240 | €1.081 | €10.81 |
| 250 - 490 | €1.012 | €10.12 |
| 500 + | €0.942 | €9.42 |
*price indicative
- RS Stock No.:
- 229-1801
- Mfr. Part No.:
- IAUC70N08S5N074ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | IAUC | |
| Package Type | SuperSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.4mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series IAUC | ||
Package Type SuperSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.4mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon n channel MOSFET has 175°C operating temperature and 100 percent avalanche tested.
It is RoHS compliant and AEC Q101 qualified
Related links
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC28N08S5L230ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC100N08S5N043ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6N009ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6L008ATMA1
