Infineon ISP Type P-Channel MOSFET, 1.7 A, 60 V Enhancement, 3-Pin SOT-223 ISP75DP06LMXTSA1

Subtotal (1 reel of 1000 units)*

€92.00

(exc. VAT)

€113.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.092€92.00

*price indicative

RS Stock No.:
243-9278
Mfr. Part No.:
ISP75DP06LMXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.7A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Series

ISP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon P-Channel small signal transistor have Pb-free lead plating. The drain current and drain-source voltage of MOSFET is -1.1 A and -60V respectively. It has very low resistance value. The operating temperature is ranges from -55 °C to 150 °C.

Surface Mount technology

Logic level availability

Easy interface to Microcontroller Unit (MCU)

Fast switching

avalanche ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy