Infineon IPW Type P-Channel MOSFET, 60 A, 40 V Enhancement, 3-Pin TO-247 IPW65R060CFD7XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€139.02

(exc. VAT)

€171.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30€4.634€139.02
60 - 120€4.402€132.06
150 +€4.216€126.48

*price indicative

RS Stock No.:
250-0597
Mfr. Part No.:
IPW65R060CFD7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

40V

Series

IPW

Package Type

TO-247

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon 650V CoolMOS CFD7 extends the voltage class offering of the CFD7 family and is a success or to the 650V CoolMOS CFD2. Resulting from improved switching performance and excellent thermal behaviour. It offers highest efficiency in resonant switching topologies, such as LLC and phase-shift-full-bridge(ZVS). As part of Infineon’s fast body diode portfolio, this new product series blends all advantages of a fast switching technology together with superior hard commutation robustness. The technology meets highest efficiency and reliability standards and furthermore supports high power density solutions.

Excellent hard commutation ruggedness

Extra safety margin for designs with increased bus voltage

Outstanding light load efficiency in industrial SMPS applications

Improved full load efficiency in industrial SMPS applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy