Infineon HEXFET N-Channel MOSFET, 67 A, 60 V Micro8

Subtotal (1 reel of 4800 units)*

€4,032.00

(exc. VAT)

€4,944.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4800 +€0.84€4,032.00

*price indicative

RS Stock No.:
257-9297
Mfr. Part No.:
IRF6674TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

67A

Maximum Drain Source Voltage Vds

60V

Package Type

Micro8

Series

HEXFET

Maximum Drain Source Resistance Rds

11mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

24nC

Maximum Power Dissipation Pd

89W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon IRF series is the 60V single n channel strong IRFET power mosfet in a direct FET mx package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

High current rating

dual-side cooling capability

Low package height of 0.7mm

Low parasitic (1 to 2 nH) inductance package

100 percent lead free (No RoHS exemption)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy