Infineon HEXFET N-Channel MOSFET, 340 A, 40 V TO-220 IRFB3004PBF

Get a bulk buy discount

Add 200 more to save 5%

View bulk pricing options

Subtotal (1 tube of 100 units)*

€203.40

(exc. VAT)

€250.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100€2.034€203.40-
200 - 400€1.932€193.205%
500 +€1.81€181.0011%

*price indicative

RS Stock No.:
257-9339
Mfr. Part No.:
IRFB3004PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

340A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

15mΩ

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon IRFB series is the 40V single n channel IR mosfet in a TO 220AB package. The IR mosfet family of power mosfets utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as dc motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard through hole power package

High current carrying capability package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy