Infineon IPW N-Channel MOSFET, 30 A, 600 V, 3-Pin TO-247 IPW60R125P6XKSA1

Get a bulk buy discount

Add 60 more to save 5%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€82.08

(exc. VAT)

€100.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€2.736€82.08-
60 - 120€2.599€77.975%
150 +€2.49€74.708%

*price indicative

RS Stock No.:
258-3908
Mfr. Part No.:
IPW60R125P6XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247

Series

IPW

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Forward Voltage Vf

900mV

Typical Gate Charge Qg @ Vgs

56nC

Maximum Power Dissipation Pd

219W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon CoolMOS P6 super junction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.

Better efficiency in soft switching applications due to earlier turn-off

Suitable for hard- & soft-switching topologies

Optimized balance of efficiency and ease of use and good controllability of switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy