Infineon SN7002N N-Channel MOSFET, 200 mA, 60 V Enhancement, 3-Pin SOT SN7002NH6433XTMA1

Subtotal (1 reel of 10000 units)*

€420.00

(exc. VAT)

€520.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.042€420.00

*price indicative

RS Stock No.:
258-4028
Mfr. Part No.:
SN7002NH6433XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

60V

Series

SN7002N

Package Type

SOT

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1.15nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

0.36W

Maximum Operating Temperature

150°C

Standards/Approvals

IEC61249-2-21, AEC Q101

Automotive Standard

No

The Infineon SIPMOS small-signal-transistor is qualified according to AEC Q101 and halogen-free according to IEC61249-2-21.

N-Channel

Enhancement mode

dv/dt rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy