Infineon IPT N-Channel MOSFET, 408 A, 80 V, 16-Pin HDSOP IPTC011N08NM5ATMA1
- RS Stock No.:
- 259-2728
- Mfr. Part No.:
- IPTC011N08NM5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1800 units)*
€5,292.00
(exc. VAT)
€6,516.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | €2.94 | €5,292.00 |
*price indicative
- RS Stock No.:
- 259-2728
- Mfr. Part No.:
- IPTC011N08NM5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 408A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | HDSOP | |
| Series | IPT | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Maximum Power Dissipation Pd | 375W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 178nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 880mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 408A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type HDSOP | ||
Series IPT | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Maximum Power Dissipation Pd 375W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 178nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 880mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 industrial power MOSFET devices in 80 V and 100 V are designed for synchronous rectification in telecom and server power supply application, but also the ideal choice for other applications such as solar, low voltage drives and laptop adapter. With a broad package portfolio, this family of power MOSFETs offers the industrys lowest RDS(on). One of the biggest contributors to this industry leading figure of merit (FOM) is the low on-state resistance with a value as low as 2.7 mΩ in the SuperSO8 package, providing the highest level of power density and efficiency.
N-channel, normal level
Very low on-resistance RDS(on)
Superior thermal resistance
100% avalanche tested
Pb-free lead plating; RoHS compliant
Halogen-free according to IEC61249-2-23
Related links
- Infineon IPT N-Channel MOSFET 80 V, 16-Pin HDSOP IPTC011N08NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC054N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC063N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP IPTC014N10NM5ATMA1
- Infineon IPT N-Channel MOSFET 319 V, 16-Pin TO-263 IPTC039N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin TO-263 IPTC044N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 135 V Enhancement, 16-Pin PG-HSOF-16 IPTC020N13NM6ATMA1
- Infineon IPT N-Channel MOSFET 80 V HSOF IPT019N08N5ATMA1
