ROHM RS6G100BG N-Channel MOSFET, 100 A, 40 V N, 8-Pin HSOP
- RS Stock No.:
- 260-6155
- Mfr. Part No.:
- RS6G100BGTB1
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-6155
- Mfr. Part No.:
- RS6G100BGTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | HSOP | |
| Series | RS6G100BG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.4mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Power Dissipation Pd | 59W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type HSOP | ||
Series RS6G100BG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.4mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Power Dissipation Pd 59W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET has low on resistance and has maximum power dissipation of 59 Watts. It comes in high power small mould package HSOP8 and is used for switching applications.
Halogen free
ROHS compliant
Pb free plating
Related links
- ROHM RS6G100BG N-Channel MOSFET 40 V N, 8-Pin HSOP RS6G100BGTB1
- ROHM RS6L090BG N-Channel MOSFET 60 V N, 8-Pin HSOP
- ROHM RS6L090BG N-Channel MOSFET 60 V N, 8-Pin HSOP RS6L090BGTB1
- ROHM RS6P100BH N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8S
- ROHM RS6P100BH N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8S RS6P100BHTB1
- ROHM RS6 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BGTB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC6TB1
- ROHM HP8 2 Type P 12 A 8-Pin HSOP-8 HP8MC5TB1
