ROHM RS6L090BG N-Channel MOSFET, 90 A, 60 V N, 8-Pin HSOP
- RS Stock No.:
- 260-6158
- Mfr. Part No.:
- RS6L090BGTB1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-6158
- Mfr. Part No.:
- RS6L090BGTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | HSOP | |
| Series | RS6L090BG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.7mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 73W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type HSOP | ||
Series RS6L090BG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.7mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 73W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET has low on resistance and has maximum power dissipation of 73 watts. It comes in high power package HSOP8 and is used for switching applications.
Halogen free
ROHS compliant
Pb free plating
Related links
- ROHM RS6L090BG N-Channel MOSFET 60 V N, 8-Pin HSOP RS6L090BGTB1
- ROHM RS6G100BG N-Channel MOSFET 40 V N, 8-Pin HSOP
- ROHM RS6G100BG N-Channel MOSFET 40 V N, 8-Pin HSOP RS6G100BGTB1
- ROHM RS6 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BGTB1
- ROHM RS6P100BH N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8S
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC6TB1
- ROHM RS6P100BH N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8S RS6P100BHTB1
- ROHM HP8 2 Type P 12 A 8-Pin HSOP-8 HP8MC5TB1
