ROHM RS6G100BG N-Channel MOSFET, 100 A, 40 V N, 8-Pin HSOP RS6G100BGTB1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
260-6156
Mfr. Part No.:
RS6G100BGTB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Package Type

HSOP

Series

RS6G100BG

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.4mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

59W

Typical Gate Charge Qg @ Vgs

24nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM N channel power MOSFET has low on resistance and has maximum power dissipation of 59 Watts. It comes in high power small mould package HSOP8 and is used for switching applications.

Halogen free

ROHS compliant

Pb free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy