Microchip TN5335 N-Channel MOSFET, 230 mA, 350 V MOSFET, 3-Pin SOT-23 TN5335K1-G

Subtotal (1 reel of 3000 units)*

€2,703.00

(exc. VAT)

€3,324.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.901€2,703.00

*price indicative

RS Stock No.:
264-8924
Mfr. Part No.:
TN5335K1-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

230mA

Maximum Drain Source Voltage Vds

350V

Series

TN5335

Package Type

SOT-23

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

15Ω

Channel Mode

MOSFET

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.6W

Forward Voltage Vf

1.8V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

2.9mm

Width

1.3mm

Standards/Approvals

No

Height

1.12mm

Automotive Standard

No

The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

Low threshold

High input impedance

Low input capacitance

Fast switching speeds

Low on-resistance

Free from secondary breakdown

Low input and output leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy