Vishay SiR N-Channel MOSFET, 33.8 A, 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5708DP-T1-RE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
268-8333
Mfr. Part No.:
SIR5708DP-T1-RE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

33.8A

Maximum Drain Source Voltage Vds

150V

Series

SiR

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.023Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

65.7W

Typical Gate Charge Qg @ Vgs

20nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

5.15mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N channel TrenchFET generation 5 power MOSFET is lead Pb and halogen free device. It is used in applications such as synchronous rectification, motor drive control, power supplies.

Very low figure of merit

ROHS compliant

UIS tested 100 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy