Vishay SQJ740EP 2 N-Channel MOSFET, 123 A, 40 V Enhancement, 4-Pin SO-8L SQJ740EP-T1_GE3
- RS Stock No.:
- 280-0020
- Mfr. Part No.:
- SQJ740EP-T1_GE3
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-0020
- Mfr. Part No.:
- SQJ740EP-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 123A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8L | |
| Series | SQJ740EP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 0V | |
| Maximum Gate Source Voltage Vgs | 40V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 100 percent Rg and UIS tested, RoHS, AEC-Q101 | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 123A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8L | ||
Series SQJ740EP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 0V | ||
Maximum Gate Source Voltage Vgs 40V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 100 percent Rg and UIS tested, RoHS, AEC-Q101 | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Vishay Automotive MOSFET is a Dual N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
AEC-Q101 qualified
Fully lead (Pb)-free device
Related links
- Vishay SQJ740EP 2 N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8L SQJ740EP-T1_GE3
- Vishay SQJ152ELP N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ152ELP-T1_GE3
- Infineon IPZ N-Channel MOSFET 600 V Enhancement, 4-Pin PG-TO247-4 IPZA60R016CM8XKSA1
- Vishay SQJ738EP Dual N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK SQJ738EP-T1_GE3
- Vishay SQJ738EP Dual N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK
- onsemi NVMFS6H818N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NVMFS6H818NT1G
- onsemi NTMFS6H818N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NTMFS6H818NT1G
- onsemi NVMFS6H818N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
