Vishay SQJ740EP 2 N-Channel MOSFET, 123 A, 40 V Enhancement, 4-Pin SO-8L SQJ740EP-T1_GE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

€10.86

(exc. VAT)

€13.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,800 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 56€2.715€10.86
60 - 96€2.50€10.00
100 - 236€2.23€8.92
240 - 996€2.178€8.71
1000 +€2.13€8.52

*price indicative

Packaging Options:
RS Stock No.:
280-0021
Mfr. Part No.:
SQJ740EP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

123A

Maximum Drain Source Voltage Vds

40V

Package Type

SO-8L

Series

SQJ740EP

Mount Type

Surface

Pin Count

4

Channel Mode

Enhancement

Forward Voltage Vf

0V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

40V

Maximum Operating Temperature

150°C

Standards/Approvals

100 percent Rg and UIS tested, RoHS, AEC-Q101

Number of Elements per Chip

2

Automotive Standard

No

The Vishay Automotive MOSFET is a Dual N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

100 percent Rg and UIS tested

AEC-Q101 qualified

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy