Vishay SQS Type P-Channel MOSFET, 44 A, 80 V Enhancement, 8-Pin 1212-8SLW SQS181ELNW-T1_GE3
- RS Stock No.:
- 280-0033
- Mfr. Part No.:
- SQS181ELNW-T1_GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.476 | €7.38 | - |
| 50 - 95 | €1.21 | €6.05 | 18% |
| 100 - 245 | €1.078 | €5.39 | 26% |
| 250 - 995 | €1.054 | €5.27 | 28% |
| 1000 + | €1.034 | €5.17 | 29% |
*price indicative
- RS Stock No.:
- 280-0033
- Mfr. Part No.:
- SQS181ELNW-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SQS | |
| Package Type | 1212-8SLW | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0593Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -0.82V | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 119W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SQS | ||
Package Type 1212-8SLW | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0593Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -0.82V | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 119W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Automotive MOSFET is a P-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
AEC-Q101 qualified
Fully lead (Pb)-free device
Related links
- Vishay SQS Type P-Channel MOSFET 80 V Enhancement, 8-Pin 1212-8SLW SQS181ELNW-T1_GE3
- Vishay SQS N-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8SLW SQS120ELNW-T1_GE3
- Vishay SQS N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS140ELNW-T1_GE3
- Vishay SQS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8W SQS460CENW-T1_GE3
- Vishay SQS N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8W SQSA82CENW-T1_GE3
- Vishay SISS Type P-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4409DN-T1-GE3
- Vishay SISH Type P-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8 SISH107DN-T1-GE3
- Vishay SiSS5623DN Type P-Channel MOSFET 60 V Enhancement, 8-Pin 1212-8S SISS5623DN-T1-GE3
