Vishay SQS Type P-Channel MOSFET, 44 A, 80 V Enhancement, 8-Pin 1212-8SLW SQS181ELNW-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
280-0031
Mfr. Part No.:
SQS181ELNW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

44A

Maximum Drain Source Voltage Vds

80V

Series

SQS

Package Type

1212-8SLW

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0593Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

-0.82V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

119W

Typical Gate Charge Qg @ Vgs

45nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

3.3mm

Automotive Standard

AEC-Q101

The Vishay Automotive MOSFET is a P-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

100 percent Rg and UIS tested

AEC-Q101 qualified

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy