N-Channel MOSFET Transistor, 2 A, 55 V, 3-Pin SOT-223 International Rectifier AUIRLL014N
- RS Stock No.:
- 784-9219
- Mfr. Part No.:
- AUIRLL014N
- Manufacturer:
- International Rectifier
Stock information currently inaccessible
- RS Stock No.:
- 784-9219
- Mfr. Part No.:
- AUIRLL014N
- Manufacturer:
- International Rectifier
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 140 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1 W | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 9.5 nC @ 10 V | |
| Height | 1.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Channel Type N | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 140 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1 W | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Length 6.7mm | ||
Width 3.7mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 9.5 nC @ 10 V | ||
Height 1.8mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
Related links
- N-Channel MOSFET Transistor 55 V, 3-Pin SOT-223 International Rectifier AUIRLL014N
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-223
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-223 BSP603S2LHUMA1
- Vishay P-Channel MOSFET Transistor 20 V, 3-Pin SOT-23 SI2301BDS-T1-E3
- Vishay P-Channel MOSFET Transistor 12 V, 3-Pin SOT-23 SI2333CDS-T1-GE3
- International Rectifier IRLML2502 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- International Rectifier IRLML2502 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML2502TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
