Vishay P-Channel MOSFET Transistor, 5.1 A, 12 V, 3-Pin SOT-23 SI2333CDS-T1-GE3
- RS Stock No.:
- 710-3260
- Mfr. Part No.:
- SI2333CDS-T1-GE3
- Manufacturer:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€3.38
(exc. VAT)
€4.16
(inc. VAT)
- RS Stock No.:
- 710-3260
- Mfr. Part No.:
- SI2333CDS-T1-GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 5.1 A | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 35 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 1.25 W | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Length | 3.04mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Width | 1.4mm | |
| Typical Gate Charge @ Vgs | 15 nC @ 4.5 V, 9 nC @ 2.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.02mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 5.1 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 35 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 1.25 W | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Length 3.04mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Width 1.4mm | ||
Typical Gate Charge @ Vgs 15 nC @ 4.5 V, 9 nC @ 2.5 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1.02mm | ||
- COO (Country of Origin):
- CN
Related links
- Vishay P-Channel MOSFET Transistor 20 V, 3-Pin SOT-23 SI2301BDS-T1-E3
- Vishay Type P-Channel MOSFET 30 V, 3-Pin SOT-23 SI2393DS-T1-GE3
- Vishay P-Channel MOSFET 30 V, 3-Pin PowerPAK 0806 SiUD401ED-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2365EDS-T1-GE3
- Vishay Si2377EDS Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2377EDS-T1-GE3
- Vishay Si2301CDS Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2301CDS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2347DS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23 Si2387DS-T1-GE3

