Analog Devices 3-Axis Surface Mount Accelerometer, LFCSP, 16-Pin
- RS Stock No.:
- 412-775
- Mfr. Part No.:
- ADXL330KCPZ
- Manufacturer:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 412-775
- Mfr. Part No.:
- ADXL330KCPZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Package Type | LFCSP | |
| Sensitivity | 330mV/g | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Package Type LFCSP | ||
Sensitivity 330mV/g | ||
Pin Count 16 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -25 °C | ||
Related links
- Analog Devices 3 Axis Surface Digital MEMS Accelerometer 1.7 V 2.75V LGA, 16-Pin
- Analog Devices 3-Axis Surface Mount Sensor Analogue, 14-Pin
- Analog Devices 3-Axis Surface Mount Sensor SPI, 14-Pin
- Analog Devices 3 Axis Surface Sensor 2 V 3.6V SPI 14-Pin
- STMicroelectronics 3-Axis Surface Mount Accelerometer I2C 16-Pin
- Analog Devices 3 Axis Surface Sensor 2 V 3.6V Serial-SPI Serial-3 Wire 14-Pin
- TE Connectivity 3-Axis Surface Mount Accelerometer
- InvenSense 6-Axis Surface Mount Accelerometer & Gyroscope I2C 14-Pin
