Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-014
- Mfr. Part No.:
- 199018 RASP5-5422PNT-412R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,936.61
(exc. VAT)
€2,382.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,936.61 |
*price indicative
- RS Stock No.:
- 251-014
- Mfr. Part No.:
- 199018 RASP5-5422PNT-412R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller offers a robust solution for effective motor control and operational efficiency. Designed to deliver seamless integration with advanced control systems, this innovative controller supports various motor types, ensuring optimal performance in demanding applications. With a compact design suitable for a range of environments, it accommodates operational versatility thanks to its adjustable control features.
Temperature rise management to maintain operational efficiency
Enhanced electromagnetic compatibility for reduced interference
Designed with safety features to protect against electrical hazards
Supports advanced communication interfaces for seamless connectivity
