SMC 24 W, 24V dc, 200mA Stepper Motor Controller, Servo Controller Function
- RS Stock No.:
- 426-249
- Mfr. Part No.:
- JXC917-BC
- Manufacturer:
- SMC
Subtotal (1 unit)*
€575.77
(exc. VAT)
€708.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €575.77 |
*price indicative
- RS Stock No.:
- 426-249
- Mfr. Part No.:
- JXC917-BC
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Stepper Motor Controller | |
| Control Function | Servo Controller | |
| Output Voltage | 24V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 200mA | |
| Power Rating | 24W | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 62061 SIL CL 3, EN 61508 SIL 3, EN 61800-5-2, EN ISO 13849-1 Kat. 3 PL e | |
| Series | JXC51/61 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Stepper Motor Controller | ||
Control Function Servo Controller | ||
Output Voltage 24V dc | ||
Supply Voltage 24V dc | ||
Current Rating 200mA | ||
Power Rating 24W | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 62061 SIL CL 3, EN 61508 SIL 3, EN 61800-5-2, EN ISO 13849-1 Kat. 3 PL e | ||
Series JXC51/61 | ||
- COO (Country of Origin):
- JP
The SMC Step motor controller designed for precise control of electric actuators. It supports EtherNet/IP communication, ensuring efficient and reliable operation in industrial automation systems.
Compact and durable design for space-saving installation
User-friendly interface for easy operation
Suitable for various industrial automation applications
Related links
- SMC 24 W Stepper Motor Controller 200mA, Servo Controller Function
- SMC 24 W Stepper Motor Controller 130mA, Speed Controller Function
- SMC 24 W Stepper Motor Controller 3A, Speed Controller Function
- SMC 24 W Stepper Motor Controller 100mA, Speed Controller Function
- SMC Stepper Motor Controller 200mA, Speed Controller Function
- SMC 24 W Motor Controller 1.3A, Current Controller Function
- Trinamic 24 W Stepper Motor Controller 2 Phase Motion Function
- RS PRO 48 W Stepper Motor Controller 48 V 4.2A Positioning Function
