Schneider Electric, 250V, 700 V, 24A Servo Drive, Motor Management Function
- RS Stock No.:
- 653-921
- Mfr. Part No.:
- ILM62DDD24B1000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,699.16
(exc. VAT)
€7,009.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,699.16 |
*price indicative
- RS Stock No.:
- 653-921
- Mfr. Part No.:
- ILM62DDD24B1000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Control Function | Motor Management | |
| Supply Voltage | 250V, 700V | |
| Current Rating | 24A | |
| Overall Length | 340mm | |
| Overall Width | 468mm | |
| Overall Depth | 180mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN/ISO 13849-1, EN/IEC 61800-5-1, EN/IEC 61800-5-2, CE, cULus | |
| Series | ILM62 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Control Function Motor Management | ||
Supply Voltage 250V, 700V | ||
Current Rating 24A | ||
Overall Length 340mm | ||
Overall Width 468mm | ||
Overall Depth 180mm | ||
IP Rating IP65 | ||
Standards/Approvals EN/ISO 13849-1, EN/IEC 61800-5-1, EN/IEC 61800-5-2, CE, cULus | ||
Series ILM62 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Detached triple servo drive is designed to deliver exceptional performance for various automation applications. With a continuous current rating of 2.7 A and a peak current of 24 A, this drive ensures reliable operation in demanding environments. Built with IP65 protection, it is suitable for harsh conditions, providing peace of mind regarding durability and longevity. The product is part of the PacDrive 3 series, ensuring compatibility with servo motors such as the MH3 and SH3. Its fanless cooling design and capability for natural convection mean it runs quietly and efficiently, making it an ideal choice for space-constrained installations where noise is a concern. This non-stock item exemplifies cutting-edge technology tailored for modern industrial needs.
Continuous current of 2.7 A and peak current of 24 A for robust performance
IP65 protection rating ensures reliability in harsh environments
Compatibility with various servo motors, enhancing versatility in applications
Fanless cooling design promotes quiet operation, ideal for noise-sensitive environments
Natural convection system reduces energy consumption while maintaining efficiency
Complies with multiple industry standards, offering peace of mind for quality and safety
Designed for quick and easy installation with four mounting holes
Lightweight design at 11.7 lb (5.3 kg) facilitates easy handling and integration
Related links
- Schneider Electric 700 V Motor Management Function
- Schneider Electric 2.4 kW 3 Phase Motor Management Function
- Schneider Electric 24.7 kW 3 Phase Motor Management Function
- Schneider Electric 950 W 3 Phase Motor Management Function
- Schneider Electric 13 kW 480 V 72A Servo Drive, Motor Management Function
- Siemens 400 W 480 V 1.3A Servo Drive, Motor Management Function
- Siemens 2 kW 480 V 7.5A Servo Drive, Motor Management Function
- Siemens 300 W 5A Servo Drive, Motor Management Function
