Schneider Electric, 250V, 700 V, 6A Servo Drive, Motor Management Function

Subtotal (1 unit)*

€5,100.91

(exc. VAT)

€6,274.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,100.91

*price indicative

RS Stock No.:
654-516
Mfr. Part No.:
ILM62DDD24D1000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Drive

Control Function

Motor Management

Supply Voltage

250V, 700V

Current Rating

6A

Overall Length

425mm

Overall Width

325mm

Overall Depth

172mm

IP Rating

IP65

Series

ILM62

Standards/Approvals

EN/IEC 61800-5-2, EN/ISO 13849-1, EN/IEC 61800-5-1, cULus, CE

COO (Country of Origin):
US
The Schneider Electric Detached triple servo drive is engineered to deliver exceptional performance with a continuous current of 6A for cold plates, extending to a peak of 24A. Designed within the PacDrive 3 range, this servo drive is compatible with both asynchronous and servo motors, making it versatile for various applications. With a robust IP65 protection rating, this drive is suitable for demanding environments. Its fanless cooling system and passive cold plate ensure reliable operation in compact spaces. This product is a valuable solution for professionals seeking advanced drive technology, particularly where space is at a premium.

Robust IP65 rating guarantees dust and water resistance for reliable performance

Fanless design enhances system reliability by reducing noise and eliminating moving parts

Compatible with a range of servo motors, providing versatile integration options

Supports a high supply voltage range of 250 to 700 V for adaptability in different settings

Includes a safe torque off (STO) function, ensuring user safety and compliance with industry standards

Lightweight design at 11.7 lb (5.3 kg) facilitates easier installation and setup

Constructed with multiple mounting holes for flexible installation solutions

Complies with various international standards, ensuring product reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy