B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,292.77

(exc. VAT)

€4,050.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,292.77

*price indicative

RS Stock No.:
680-976
Mfr. Part No.:
8EI013HWS10.H000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

24V dc

Current Rating

13A

Power Rating

6.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive, expertly engineered for wall mounting applications. It designed to enhance performance in industrial automation by providing a robust solution that integrates seamlessly with digital multi-standard encoder interfaces. With a rated power of up to 13 A across a voltage range of 200 to 480 VAC, this versatile drive is Ideal for controlling motion in demanding environments. Its Compact dimensions allow for efficient installation, while the integrated functionalities ensure reliable operation in various industrial tasks, making it an optimal choice for Advanced automation systems.

Offers one slot for plug-in modules, expanding customisation options

Certified for CE and UL cULus standards which ensuring compliance with international safety regulations

Supports a mains connection input of 3x 200-480 VAC for versatility in power configurations

Incorporates an integrated line filter to mitigate electrical noise and improve system stability

Features a continuous power handling capacity of 6.5 kW for efficient operation

Allows for network configurations TN-S and TN-C-S which enhancing integration with existing systems

Designed for flexible wiring with connection cross-sections ranging from 0.25 to 6 mm², catering to diverse installation needs

Provides multiple protective measures, including overload protection and short circuit safeguards which ensuring device longevity

Incorporates functionalities for energy-efficient operation, optimising power usage

Compact design facilitates easier installation in confined spaces, promoting operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy