B&R 11.2 kW, 24V dc, 3 Phase, 15.1A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-090
- Mfr. Part No.:
- 8BVI0110HCS0.000-3
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,276.94
(exc. VAT)
€2,800.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,276.94 |
*price indicative
- RS Stock No.:
- 681-090
- Mfr. Part No.:
- 8BVI0110HCS0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 15.1A | |
| Power Rating | 11.2kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 15.1A | ||
Power Rating 11.2kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R inverter module excels in providing smooth and efficient motor control for computationally intensive applications. Designed with an integrated standstill functionality and safe stop feature, it seamlessly accommodates a range of requirements by utilising two slots for compatible ACOPOSmulti plug-in modules. This versatility allows for tailored solutions in diverse operational environments, effectively integrating with a wide variety of systems.
Integrated uncontrolled standstill and safe stop ensures enhanced safety and reliability
Optimised for both open-loop and closed-loop control, catering to computationally challenging applications
Facilitates connection for motor holding brake and temperature sensor integration for comprehensive system monitoring
Two slots for ACOPOSmulti plug-in modules allow customised functionality based on application needs
Supports various power configurations, including cold plate or pass-through mounting which enhancing flexibility in installation
Offers a robust solution with CE and UKCA certifications which ensuring compliance with safety standards
Related links
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
