B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-287
- Mfr. Part No.:
- 8EI1X6MWS10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,249.77
(exc. VAT)
€2,767.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,249.77 |
*price indicative
- RS Stock No.:
- 681-287
- Mfr. Part No.:
- 8EI1X6MWS10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 1kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 1kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for precision control in automation applications. It supports both digital multi-encoder interfaces and conventional motor connections, offering flexibility in installation. Designed for wall mounting, this servo drive optimises space in control cabinets while ensuring robust performance and efficiency. With a mains connection range of 1x 110-230 VAC and 3x 200-230 VAC, it fits seamlessly into diverse electrical systems. Its user-friendly design and comprehensive technical specifications make the integration process smooth and reliable, catering to a wide variety of industrial requirements.
Slots for plug-in modules enhance the customisation possibilities
Integrated line filter ensures compliance with EN 61800-3 category C3
Max. output frequency of 598 Hz for superior motor response
Overload protection safeguards the system from unexpected surges
CE and UL certifications guarantee adherence to global safety standards
Wide ambient temperature range (-25°C to 55°C) ensures dependable operation in harsh environments
Compact dimensions (66 mm width and 290 mm height) maximise space efficiency
User-friendly status indicators provide real-time feedback on system performance and alerts
Related links
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 700 W 3 Phase Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
