B&R 16.2 kW, 24V dc, 3 Phase, 22A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-247
- Mfr. Part No.:
- 8BVI0220HWS0.000-3
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,278.31
(exc. VAT)
€4,032.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,278.31 |
*price indicative
- RS Stock No.:
- 681-247
- Mfr. Part No.:
- 8BVI0220HWS0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 22A | |
| Power Rating | 16.2kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 22A | ||
Power Rating 16.2kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module designed for wall mounting, delivering robust control solutions for applications requiring decentralised and computationally intensive controls. This versatile inverter module supports open-loop and closed-loop control, making it Ideal for a variety of automation applications. With integrated features such as a motor holding brake and temperature sensor connectivity, it ensures operational efficiency and reliability, optimised for dynamic environments. The product engineered to meet demanding system requirements while maintaining CE and UL certifications.
Integrated standstill and safe stop functionality enhances operational safety
Dual slots allow for flexible configuration with ACOPOSmulti plug-in modules
Supports high switching frequencies up to 20 kHz for improved performance
Continuous power consumption of 16.2 kW ensures effective energy utilisation
DC bus connection with a nominal voltage of 750 VDC optimises system integration
Includes overload protection and short-circuit safeguards for enhanced reliability
Compact design measuring 106.5 mm in width enables space-efficient installations
Related links
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 65 kW 3 Phase Motion, Speed Controller Function
