B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 681-409
- Mfr. Part No.:
- 8EI044HWS10.M000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,982.07
(exc. VAT)
€7,357.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,982.07 |
*price indicative
- RS Stock No.:
- 681-409
- Mfr. Part No.:
- 8EI044HWS10.M000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance automation needs. Engineered to operate within a wide range of voltages, this robust servo drive supports dynamic node allocation and can accommodate a variety of plug-in modules for enhanced functionality. With a maximum continuous power output of 18 kW and the capability to handle up to 44 A per motor, it delivers exceptional performance for complex applications. Its built-in line filter ensures compliance with EN 61800-3, category C3, making it suitable for demanding industrial environments. Versatile in its applications, this drive offers efficient operation, making it an Ideal choice for Advanced motion control systems.
Dynamic node allocation (DNA) facilitates flexible system configurations
Slot for one plug-in module enhances customisation and functionality
Compliant with CE, UKCA, and UL cULus standards, reassuring safety and reliability
Handles mains input voltage ranging from 200 VAC to 480 VAC which ensuring broad compatibility
Integrates an efficient line filter designed per EN 61800-3 standards, reducing potential electrical interference
Offers a maximum inrush current of 100 A, enabling effective handling of Peak loads
High continuous power capability of 18 kW for demanding operational requirements
Suitable for a range of network configurations including TT, TN, TN-S, TN-C-S, and IT systems
Temperature management to prevent overheating which ensuring longevity and operational reliability
Flexible Terminal connection cross sections catering to various installation setups
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
