B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,628.33

(exc. VAT)

€5,692.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,628.33

*price indicative

RS Stock No.:
686-997
Mfr. Part No.:
8EI024HWS10.M000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

24A

Power Rating

18.7kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R versatile servo drive designed to accommodate a single digital multi-encoder Interface per axis, it operates seamlessly at 200 to 480 VAC, ensuring precise control across various applications. With its robust design tailored for wall mounting, this drive integrates cutting-edge technology to enhance overall system efficiency and reliability. The device features a dynamic node allocation capability and supports multiple network configurations, making it adaptable for sophisticated automation environments.

Dynamic node allocation supports streamlined network integration

Installed load capacity of up to 18.7 kVA ensures robust performance

Max continuous current of 24 A per motor connection delivers powerful operational control

Integrated line filter complies with EN 61800-3 which enhancing operational stability

Supports a 24 VDC power supply with a maximum current consumption of 2 A

Flexibly accommodates wide Terminal connection cross-sections which ensuring varied wiring options

Multiple certifications, including CE and UL cULus, reflect rigorous safety standards

High adaptability for diverse configurations with plug-in modules, facilitating tailored solutions

Temperature resilience from -25°C to 55°C ensures operational reliability in varied environments

Features such as overload and short-circuit protection safeguard against operational hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy