B&R 2.87 kW, 24V dc, 3 Phase, 3.8A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-252
- Mfr. Part No.:
- 8BVI0028HWSS.000-4
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,046.33
(exc. VAT)
€2,516.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,046.33 |
*price indicative
- RS Stock No.:
- 682-252
- Mfr. Part No.:
- 8BVI0028HWSS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 3.8A | |
| Power Rating | 2.87kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 3.8A | ||
Power Rating 2.87kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti SafeMOTION inverter module revolutionises the approach to decentralised motion control. Engineered for computationally intensive applications, this module facilitates seamless integration of safety functions while ensuring high performance and reliability. Its wall-mounting design and Compact structure make it Ideal for diverse automation environments. Users can benefit from exceptional modular expandability and heightened system transparency, enhancing both operational efficiency and safety standards in dynamic industrial settings.
Offers immediate triggering of safety functions due to ultra-short cycle times
Supports modular expandability through virtual wiring, enabling tailored solutions
Designed for ease of implementation with transparent control and status information
Compact and robust design suitable for various automation scenarios
Achieves high continuous power consumption with minimal heat dissipation
Certified for functional safety under openSAFETY protocols
Equipped with multiple slots for plug-in modules which enhancing versatility
Features dual DC bus connections for improved power management
Related links
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 5.73 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
