B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-582
- Mfr. Part No.:
- 8EI4X5MWT10.C200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,628.91
(exc. VAT)
€5,693.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,628.91 |
*price indicative
- RS Stock No.:
- 681-582
- Mfr. Part No.:
- 8EI4X5MWT10.C200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for high-performance motion control, offering seamless integration into automation systems. This robust 3-axis module supports a range of configurations and delivers precise control with its digital multi-encoder Interface and optional plug-in modules. Designed for wall mounting, it accommodates varied installation requirements while maintaining a Compact footprint. Ensuring reliable operation, it features Advanced overload protection, an integrated line filter, and compatibility with diverse power configurations, making it the Ideal choice for complex industrial applications.
Three-axis control provides versatile motion capabilities for complex machines
Digital multi-encoder Interface enhances flexibility and configurability based on project requirements
Robust overload and ground fault protection promote operational safety and reliability
Integrated line filter meets EN 61800-3, category C3 standards for improved overall system performance
Compact design facilitates easy wall mounting in limited spaces
Wide mains input voltage range supports global installation
High ambient temperature tolerance ensures performance across different environments
Power consumption optimisation through effective switching frequency settings
Easily configurable to meet specific application needs which enhancing adaptability in dynamic systems
