B&R 32.5 kW, 24V dc, 3 Phase, 44A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-645
- Mfr. Part No.:
- 8BVI0440HWS0.000-3
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,370.96
(exc. VAT)
€5,376.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,370.96 |
*price indicative
- RS Stock No.:
- 681-645
- Mfr. Part No.:
- 8BVI0440HWS0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 44A | |
| Power Rating | 32.5kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 44A | ||
Power Rating 32.5kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R inverter module engineered for demanding applications requiring robust control and precision. This powerful unit seamlessly integrates with decentralised setups, offering a blend of efficient performance with convenient plug-in modules. The unit designed for wall mounting, combined with Advanced functionalities such as integrated uncontrolled standstill and safe stop features, making it an Ideal choice for both open-loop and closed-loop control systems. With exceptional power dissipation management and a high degree of operational safety, this module stands as a pivotal component within modern automation frameworks.
Includes integrated connection for motor holding brake and temperature sensor
Accommodates two slots for ACOPOSmulti plug-in modules which enhancing flexibility
Offers continuous power consumption of 32.5 kW at nominal 750 VDC
Achieves various switching frequency options which ensuring tailored performance in diverse environments
CE, UKCA, and UL certified which ensuring compliance with international safety standards
Provides multiple accessory options for expanded functionality, including Terminal blocks and fan modules
Related links
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 30 kW 3 Phase Motion, Speed Controller Function
- B&R 65 W 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
