B&R 48.8 kW, 24V dc, 3 Phase, 66A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-650
- Mfr. Part No.:
- 8BVI0660HCSS.008-4
- Manufacturer:
- B&R
Subtotal (1 unit)*
€5,418.26
(exc. VAT)
€6,664.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,418.26 |
*price indicative
- RS Stock No.:
- 681-650
- Mfr. Part No.:
- 8BVI0660HCSS.008-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 66A | |
| Power Rating | 48.8kW | |
| Overall Length | 317mm | |
| Overall Width | 213.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 66A | ||
Power Rating 48.8kW | ||
Overall Length 317mm | ||
Overall Width 213.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R SafeMOTION EnDat 2.2 inverter module engineered to facilitate efficient and secure motion control in automated systems. With its capabilities for immediate safety function activation due to Rapid cycle times and dynamic node allocation, this module exemplifies Advanced safety technology. Designed for modular expandability, it allows for seamless integration through virtual wiring while also providing user-friendly control and status information, making it Ideal for complex applications requiring precision and reliability.
Modular design enables easy scalability to meet evolving application needs
Dynamic node allocation allows for smooth adaptation within the control system
Immediate triggering of safety functions ensures prompt risk mitigation
Compact dimensions save valuable installation space without compromising performance
Comprehensive status indicators provide real-time insights into function and health
Compatible with both open-loop and closed-loop control systems for versatility
Supports multiple encoder interfaces which enhancing integration with various encoder technologies
Related links
- B&R 48.8 kW 3 Phase Motion, Speed Controller Function
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
