B&R 48.8 kW, 24V dc, 3 Phase, 66A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-653
- Mfr. Part No.:
- 8BVI0660HWSS.008-4
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,643.97
(exc. VAT)
€6,942.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,643.97 |
*price indicative
- RS Stock No.:
- 681-653
- Mfr. Part No.:
- 8BVI0660HWSS.008-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 66A | |
| Power Rating | 48.8kW | |
| Overall Length | 317mm | |
| Overall Width | 213.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 66A | ||
Power Rating 48.8kW | ||
Overall Length 317mm | ||
Overall Width 213.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R SafeMOTION EnDat 2.2 inverter module designed for efficient and reliable performance in dynamic automation environments. Engineered for applications demanding decentralised, computationally intensive control, this module features an innovative wall-mount design that optimises space utilisation. With quick cycle times and modular expandability through virtual wiring, it delivers immediate safety function triggering while maintaining transparency in control and status information. This makes it an Ideal solution for various sectors looking to enhance operational safety and efficiency.
Modular design allows easy integration and expansion
Supports Rapid activation of safety functions for enhanced operational reliability
Compatible with mapp Safety technologies for seamless automation
Dynamic node allocation enables flexible network configuration
CE, UKCA, and UL certified for reliable safety standards
Related links
- B&R 48.8 kW 3 Phase Motion, Speed Controller Function
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
