B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-677
- Mfr. Part No.:
- 8EI1X6HWS10.M300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,203.66
(exc. VAT)
€2,710.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,203.66 |
*price indicative
- RS Stock No.:
- 681-677
- Mfr. Part No.:
- 8EI1X6HWS10.M300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance precision and efficiency in motion control applications. This drive integrates Advanced technologies to support a variety of automation tasks, ensuring optimal performance for demanding industrial environments. Equipped with a digital multi-encoder interface, it allows for seamless integration of precise feedback systems, making it a reliable choice for engineers aiming to maximise productivity and minimize downtime. With its rugged design and high-performance capabilities, this servo drive is Ideal for applications requiring robust, flexible, and efficient control solutions.
Offers one slot for plug-in modules, allowing for customisation to specific application needs
CE and UL cULus certified which ensuring compliance with international safety standards
Supports mains input voltage ranges from 200 to 480 VAC, providing versatility for varying power supply conditions
Handles frequencies of 50/60 Hz with a maximum inrush current of 45 A for reliable operation
Allows for flexible Terminal connection cross-sections compatible with various wire sizes which ensuring ease of installation
Capable of providing up to 0.7 kW continuous power per motor connection for effective motor control
Features a digital multi-encoder Interface for enhanced connectivity to various encoder types
Includes multiple protective measures, including overload and short circuit protection which enhancing operational safety
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 6.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- Toggle Clamp | Spring Clamps
