B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€1,915.79

(exc. VAT)

€2,356.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,915.79

*price indicative

RS Stock No.:
681-696
Mfr. Part No.:
8EI1X6MWS10.0600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Output Voltage

11.45V

Current Rating

1.6A

Power Rating

1kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to deliver exceptional performance and reliability for precision motion control applications. This Compact and robust drive supports a wide range of operational requirements with its versatile connectivity options, including digital multi-encoder interfaces. It accommodates flexible mains connection configurations, catering to various voltage levels, while its Advanced features ensure high efficiency and low energy consumption. The ACOPOS P3 is Ideal for integration within automated systems, offering seamless communication and control. Built for demanding industrial environments, it combines cutting-edge technology with a user-friendly interface, making it a dependable choice for seamless automation solutions.

Supports multiple network configurations, allowing flexibility in installation

Designed for wall mounting, optimising space in control cabinets

Equipped with safety features such as overload and short-circuit protection

Integrates easily with various display and plug-in modules for enhanced functionality

Utilises efficient power conversion technology to minimise operational costs

Operates effectively in a broad temperature range, maintaining reliability in different environments

Features comprehensive diagnostic capabilities for proactive maintenance

Offers a user-friendly setup, making it accessible for fast project deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy