B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-691
- Mfr. Part No.:
- 8EI1X6MWS10.0200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€1,855.79
(exc. VAT)
€2,282.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,855.79 |
*price indicative
- RS Stock No.:
- 681-691
- Mfr. Part No.:
- 8EI1X6MWS10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 1kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 1kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R powerful ACOPOS P3 servo drive designed for high-efficiency drive control. Its robust features include a digital multi-standard encoder Interface for precise motion control, catering to various applications. With an input voltage range accommodating 1-phase 110-230 VAC and 3-phase 200-230 VAC, this servo drive ensures versatility in integration. The unit supports a maximum load of 1 kVA, and features built-in overload protection, guaranteeing operational reliability. Its Compact dimensions and optional accessories make it adaptable for diverse industrial environments, while CE and UL certifications affirm its compliance with international standards.
Supports versatile mains connection with 1-phase and 3-phase options
Integrated overload protection enhances operational safety and reliability
ACOPOS P3 functions enable precise servo control tailored for complex applications
Allows the connection of various plug-in modules which enhancing flexibility
Compact design facilitates easy installations in space-constrained environments
CE and UL certified, assuring compliance with critical safety standards
Variable input voltage management promotes adaptability for different electrical configurations
Related links
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
