B&R 10 kVA Servo Drive, 200 to 480 V ac, 8.8 A, Motion Function
- RS Stock No.:
- 681-740
- Mfr. Part No.:
- 8EI8X8HWT10.J200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,309.99
(exc. VAT)
€6,531.29
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,309.99 |
*price indicative
- RS Stock No.:
- 681-740
- Mfr. Part No.:
- 8EI8X8HWT10.J200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200 to 480 V ac | |
| Current Rating | 8.8 A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5 mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | 8EI8X8HWT10 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200 to 480 V ac | ||
Current Rating 8.8 A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5 mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series 8EI8X8HWT10 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for seamless integration in motion control applications. With an ACOPOS P3 architecture, this device offers significant flexibility and efficiency in controlling multiple axes, ensuring optimal movement and precision in automation tasks. It supports various motor configurations and is certified for multiple safety standards, reflecting b&r's commitment to reliability and functionality in sophisticated industrial environments.
Supports 3-axis control for enhanced automation capabilities
Compatible with digital multi-encoder interfaces for accurate position feedback
Features extensive communication options, including POWERLINK for real-time network control
Equipped with overload and short-circuit protection to ensure operational safety
Compact design allows for easy installation in diverse environments
Wide input voltage range (200-480 VAC) ensures compatibility with various systems
Integrated DC bus connection simplifies wiring and power configuration
Robust temperature and humidity specifications for reliable performance in industrial settings
Related links
- B&R 10 kVA Servo Drive 4.5 A, Motion Function
- B&R 10 kVA Servo Drive 8.8 A, Motion Function
- B&R 5 kVA Servo Drive 8.8 A, Motion Function
- B&R 2.5 kVA Servo Drive 4.5 A, Motion Function
- RS PRO 175mm LCD Inclinometer
- B&R 10 kVA Servo Drive 4.5 A, Motion Function
- B&R 10 kVA Servo Drive 8.8 A, Motion Function
- B&R 5 kVA Servo Drive 8.8 A, Motion Function
