B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-741
- Mfr. Part No.:
- 8EI8X8HWT10.J600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,399.89
(exc. VAT)
€6,641.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,399.89 |
*price indicative
- RS Stock No.:
- 681-741
- Mfr. Part No.:
- 8EI8X8HWT10.J600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R variable frequency drive designed for high-performance motor control, optimising efficiency in industrial automation applications. It features an integrated multi-encoder interface, allowing seamless communication with various encoder types, thus enhancing system flexibility. This drive supports configurations ranging from 200 to 480 VAC, making it suitable for a variety of power supply requirements. Its Compact design allows for easy wall mounting, maximising space efficiency in control cabinets and production environments.
Supports 3-axis control for streamlined motor management
Equipped with plug-in modules for simple expansion and customisation
Provides robust overload and short-circuit protection for increased safety
Features a user-friendly LCD display for real-time monitoring
Certification compliant with CE and UL for assurance in quality and durability
Compatible with various network configurations which enhancing interoperability
