B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-030
- Mfr. Part No.:
- 8EI8X8HWD10.J600-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€4,494.86
(exc. VAT)
€5,528.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,494.86 |
*price indicative
- RS Stock No.:
- 682-030
- Mfr. Part No.:
- 8EI8X8HWD10.J600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive, tailored for efficient control in automation applications. Designed for wall mounting, this device integrates seamlessly into your systems, supporting high precision with its digital multi-standard encoder interface. With a power input range of 200 to 480 VAC, it optimally handles diverse operational conditions while its Compact design ensures space efficiency. This unit is indispensable for industries requiring reliable and responsive control solutions, enhancing productivity through Advanced technology.
Supports up to two axes with a maximum continuous power of 10 kVA for powerful operation
Equipped with a digital multi-encoder Interface for precise control and flexibility in configuration
Features a broad power input range allowing versatile integration into various setups
Includes integrated protection measures against overload and short circuits to ensure operational safety
Compatible with various plug-in modules, allowing for easy expansion and customization
Robust design suitable for harsh industrial environments, meeting IP20 protection standards
Capable of handling multiple fieldbus configurations ensuring connectivity across automation systems
