B&R 121.8 kW, 24V dc, 3 Phase, 165A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-784
- Mfr. Part No.:
- 8BVI1650HCS0.004-3
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€9,075.11
(exc. VAT)
€11,162.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,075.11 |
*price indicative
- RS Stock No.:
- 681-784
- Mfr. Part No.:
- 8BVI1650HCS0.004-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 165A | |
| Power Rating | 121.8kW | |
| Overall Length | 317mm | |
| Overall Width | 427.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 165A | ||
Power Rating 121.8kW | ||
Overall Length 317mm | ||
Overall Width 427.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti3 inverter module engineered for decentralised, computationally intensive control tasks. Offering efficient power conversion of up to 165 A, it designed with dual slots for plug-in modules, integrating Advanced cooling and mounting options. This inverter module ensures seamless performance within automation systems, supporting complex functions such as dynamic node allocation. Its robust design meets the highest safety standards, including CE and UL certifications, making it suitable for a wide range of industrial applications. With features tailored for optimal control and efficiency, the ACOPOSmulti3 is an indispensable component for modern motion systems.
Integrated uncontrolled standstill and safe stop functionality ensures enhanced safety
Supports dynamic node allocation for flexible system configurations
Optimised for applications requiring intensive open-loop and closed-loop control
Two slots for plug-in modules provide scalability and customisation to meet specific needs
Accommodates various cooling and mounting types for versatile installation
Meets stringent safety certifications including CE and UL
Continuous power consumption of 121.8 kW ensures reliability under demanding conditions
Offers a wide range of switching frequencies for tailored performance adjustments
Related links
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 120 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
