B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,249.77

(exc. VAT)

€2,767.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,249.77

*price indicative

RS Stock No.:
681-829
Mfr. Part No.:
8EI1X6MWS10.K600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Output Voltage

11.45V

Current Rating

1.6A

Power Rating

1kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Advanced servo drive designed to optimise motion control within industrial environments. This product is equipped with a versatile digital multi-encoder Interface that supports various encoder types, ensuring seamless integration into complex systems. The drive's Compact design facilitates wall mounting, making it suitable for spatially constrained setups. With a robust range of certifications, including CE and UL, it provides excellent reliability and adherence to international safety standards, Ideal for demanding applications. Enhanced energy efficiency and a powerful braking resistor feature further bolster its operational capability, assuring effective and safe performance, even under continuous use.

Compact design suitable for wall mounting maximising space efficiency

Supports digital multi-encoder interfaces for diverse applications

Equipped with a powerful braking resistor for optimal braking performance

Maximum line length for DC connections facilitates effective wiring solutions

Overload and short-circuit protection enhance operational safety

Effective thermal management supports operation in wide temperature ranges

Integrated line filter per EN 61800-3 reduces electromagnetic interference

Numerous Terminal connection options provide versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy