B&R 2.87 kW, 24V dc, 3 Phase, 3.8A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-245
- Mfr. Part No.:
- 8BVI0028HCS0.000-3
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€1,590.00
(exc. VAT)
€1,955.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,590.00 |
*price indicative
- RS Stock No.:
- 682-245
- Mfr. Part No.:
- 8BVI0028HCS0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 3.8A | |
| Power Rating | 2.87kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 3.8A | ||
Power Rating 2.87kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti3 inverter module is a high-performance solution Ideal for applications requiring decentralized and computationally intensive control. This versatile module features an integrated uncontrolled standstill and safe stop capability for enhanced operational reliability. Designed with two slots for plug-in modules, it accommodates extensive customisation to meet specific automation needs. The module supports varied input voltages, ensuring seamless adaptability across different systems, while its impressive power density makes it suitable for demanding applications.
Integrated connection for motor holding brake and temperature sensor for improved monitoring
Supports up to two ACOPOSmulti plug-in modules for enhanced functionality
Optimised for decentralized applications with rigorous control requirements
Continuous power consumption at 2.87 kW ensures robust performance
CE and UKCA certified, assuring compliance with international standards
Overload and short-circuit protection systems enhance safety during operation
Offers multiple input voltage options while allowing for a DC bus connection
Operational reliability is maintained through built-in electronic monitoring systems
Related links
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 5.73 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
