B&R 2.87 kW, 24V dc, 3 Phase, 3.8A Inverter Module, Motion, Speed Controller Function

Subtotal (1 unit)*

€2,034.80

(exc. VAT)

€2,502.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,034.80

*price indicative

RS Stock No.:
682-247
Mfr. Part No.:
8BVI0028HCSS.000-4
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion, Speed Controller

Supply Voltage

24V dc

Output Voltage

25V dc

Current Rating

3.8A

Power Rating

2.87kW

Overall Length

317mm

Overall Width

53mm

Overall Depth

212mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Series

ACOPOSmulti

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R SafeMOTION inverter module is a cutting-edge solution designed for decentralised, computationally intensive control systems. Optimised for applications requiring Rapid cycle times, this module offers seamless integration into your existing network-based safety technology setup. Its Compact design and support for various plug-in modules enhance its versatility, making it suitable for a broad range of automation tasks. Efficient cooling options further ensure reliable operation, even under demanding conditions, providing confidence to users who require precision and performance in their systems.

Network-based safety technology streamlines implementation and enhances safety protocols

Modular design allows for tailored configurations, accommodating different requirements

Short cycle times enable immediate triggering of safety functions, improving response rates

Transparent control and status information facilitate easier operations and quicker troubleshooting

Compact form factor saves space while offering powerful functionalities

Compatible with a variety of plug-in modules for extended functionality

CE and UL certification ensures compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy