B&R 10 kVA, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-414
- Mfr. Part No.:
- 8EI4X5HWD10.0000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,164.77
(exc. VAT)
€3,892.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,164.77 |
*price indicative
- RS Stock No.:
- 682-414
- Mfr. Part No.:
- 8EI4X5HWD10.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision control in diverse automation applications. Featuring a dual-axis configuration, this device seamlessly integrates with your existing systems, offering Advanced performance and efficiency. With a robust multi-standard encoder Interface for precise feedback, it ensures optimal motor control while maximising operational reliability. Engineered to handle power inputs of 200-480 VAC, its flexible connection options are Ideal for a range of settings, from manufacturing to Advanced robotics. This servo drive empowers industries to achieve enhanced productivity and operational excellence.
Capable of controlling two axes simultaneously, providing enhanced motion capacity
Incorporates a digital multi-standard encoder Interface for superior feedback accuracy
Owing to its Compact dimensions, it facilitates installation in space-limited areas
Offers a range of optional accessories to further customize functionality
Supports multiple network configurations for versatile integration into existing setups
Certified for compliance with CE and UL standards which ensuring reliability and safety
Employs built-in overload and short circuit protection mechanisms for added safety
Utilises a high-efficiency design to reduce energy consumption while maintaining performance
Allows for flexible connection options, accommodating a variety of operational environments
Enhanced cooling system ensures optimal performance under demanding conditions
