B&R 1.46 kW, 24V dc, 3 Phase, 1.9A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-491
- Mfr. Part No.:
- 8BVI0014HCSA.000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,317.79
(exc. VAT)
€2,850.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,317.79 |
*price indicative
- RS Stock No.:
- 682-491
- Mfr. Part No.:
- 8BVI0014HCSA.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 1.9A | |
| Power Rating | 1.46kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 1.9A | ||
Power Rating 1.46kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R SinCos inverter module designed to optimise motion control with its robust safety functions and efficient energy utilisation. Ideal for integrating into ACOPOSmulti systems, this module features dynamic node allocation and is compatible with various plug-in interfaces. It provides immediate triggering of safety functions, ensuring a reliable and streamlined implementation for high-performance applications. Compact in design, the module supports both cold plate and pass-through mounting options, making it suitable for diverse installation requirements while enhancing systems' expandability.
Supports dynamic node allocation for enhanced flexibility in system setups
Features Compact design, enabling ease of installation in limited spaces
Facilitates immediate triggering of safety functions for better operational reliability
Modular expandability is provided through multiple plug-in interfaces
Designed for use with ACOPOSmulti systems to Streamline motion control
Offers transparent control and status information for straightforward operations
Certified for functional safety with openSAFETY compliance which ensuring adherence to safety standards
Available for cold plate or feed-through mounting, catering to varied installation needs
Related links
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 2.91 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
