B&R 1.5 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-711
- Mfr. Part No.:
- 8EI2X2MWTS0.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,877.70
(exc. VAT)
€4,769.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,877.70 |
*price indicative
- RS Stock No.:
- 682-711
- Mfr. Part No.:
- 8EI2X2MWTS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive engineered for Advanced motion control applications. Designed with state-of-the-art SafeMOTION technology, this device ensures safe and reliable operation in a range of industrial environments. The product features a versatile power supply, accommodating input voltages from 110 to 230 VAC for 1-phase and 200 to 230 VAC for 3-phase configurations, providing flexibility in diverse installations. Enhanced with integrated line filtering and comprehensive certification, this servo drive not only optimises operational efficiency but also complies with stringent safety standards, making it an Ideal choice for sophisticated machinery and automation solutions.
SafeMOTION technology enhances operational safety in complex systems
Versatile power supply options support both 1-phase and 3-phase configurations
Integrated line filtering mitigates electrical noise for smoother operation
Compact dimensions ensure ease of installation in limited spaces
Up to 3.75 kVA installed load capacity caters to demanding applications
Flexible connection options accommodate various Terminal configurations
Robust certifications, including CE and UL, assure compliance with industry standards
Designed for efficient thermal management, promoting long-lasting performance
Max cable lengths for DC and motor connections provide installation flexibility
Related links
- B&R 1.5 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R 1 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R 3 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R 0.5 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
