B&R 1.5 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€4,782.53

(exc. VAT)

€5,882.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,782.53

*price indicative

RS Stock No.:
682-712
Mfr. Part No.:
8EI2X2MWTS0.C700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

2.2A

Power Rating

1.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control in industrial applications. It operates on a versatile mains voltage range of 110-230 VAC and supports three axes with a maximum installation load of 3.75 kVA. Engineered for Advanced safety, this drive is equipped with Safety Integrity Level (SIL) 2 and presents reliable operation even under demanding conditions. With an inbuilt line filter and integrated features for motion control, including support for SafeMOTION, it meets stringent operational standards and ensures smooth, precise control of your machinery, making it Ideal for automation in various sectors.

Supports multiple network configurations for flexibility in different industrial setups

CE, UL, and EAC certified which ensuring high safety and compliance standards

Integrated line filter enhances system reliability and longevity

Allows for easy cable connections with flexible Terminal options, simplifying installation

Features robust overload and short-circuit protection to safeguard the system

Efficient current consumption design optimises energy use across applications

Compact dimensions facilitate installation in limited space environments

User-friendly operation with clear status indicators for quick diagnostics and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy